
GS9023BCVE3 | |
|---|---|
DigiKey Part Number | GS9023BCVE3-ND |
Manufacturer | |
Manufacturer Product Number | GS9023BCVE3 |
Description | IC AUDIO CODEC 100TQFP |
Customer Reference | |
Detailed Description | Audio Interface 20 b, 24 b 100-TQFP (12x12) |
Category | Sigma Delta No |
Manufacturer Semtech Corporation | Voltage - Supply, Digital 3.3V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-TQFP |
Type Audio | Supplier Device Package 100-TQFP (12x12) |
Resolution (Bits) 20 b, 24 b |

