
GS9020ACFVE3 | |
|---|---|
DigiKey Part Number | GS9020ACFVE3-ND |
Manufacturer | |
Manufacturer Product Number | GS9020ACFVE3 |
Description | IC VIDEO PROCESSOR 80LQFP |
Customer Reference | |
Detailed Description | Video Processor IC Serial DVB-ASI, SMPTE 80-LQFP (14x14) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |

