
GS9005BCTJE3 | |
|---|---|
DigiKey Part Number | GS9005BCTJE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS9005BCTJE3 |
Description | IC VIDEO RCVR 28PLCC 750/REEL |
Customer Reference | |
Detailed Description | Video Receiver IC Serial SMPTE 28-PLCC (12x12) Package |
Datasheet | Datasheet |
Category | Standards SMPTE |
Manufacturer Semtech Corporation | Control Interface Serial |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Function Receiver | Supplier Device Package 28-PLCC (12x12) |
Applications Professional Video |

