
GS6152-INTE3Z | |
|---|---|
DigiKey Part Number | GS6152-INTE3Z-ND |
Manufacturer | |
Manufacturer Product Number | GS6152-INTE3Z |
Description | IC VIDEO RECLOCKER 48QFN |
Customer Reference | |
Detailed Description | Video Reclocker IC GPIO, SPI DVB-ASI, MADI, SMPTE 48-QFN (6x6) Package |
Datasheet | Datasheet |
Category | Control Interface GPIO, SPI |
Manufacturer Semtech Corporation | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Function Reclocker | Supplier Device Package 48-QFN (6x6) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, MADI, SMPTE |

