
GS6152-INTE3 | |
|---|---|
DigiKey Part Number | GS6152-INTE3TR-ND - Tape & Reel (TR) GS6152-INTE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GS6152-INTE3 |
Description | IC VIDEO RECLOCKER 48QFN |
Customer Reference | |
Detailed Description | Video Reclocker IC GPIO, SPI DVB-ASI, MADI, SMPTE 48-QFN (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | GPIO, SPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,97000 € | 23,97 € |
| 10 | 19,33100 € | 193,31 € |
| 25 | 18,17240 € | 454,31 € |
| 100 | 16,89900 € | 1.689,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,07772 € | 4.269,43 € |
| 500 | 16,25330 € | 8.126,65 € |
| Unit Price without VAT: | 23,97000 € |
|---|---|
| Unit Price with VAT: | 28,52430 € |

