
GS6151-INTE3 | |
|---|---|
DigiKey Part Number | GS6151-INTE3TR-ND - Tape & Reel (TR) GS6151-INTE3CT-ND - Cut Tape (CT) GS6151-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS6151-INTE3 |
Description | IC VIDEO RECLOCKER 32QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC GPIO, SPI SMPTE 32-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | GPIO, SPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,93000 € | 29,93 € |
| 10 | 24,29400 € | 242,94 € |
| 25 | 22,88520 € | 572,13 € |
| 100 | 22,02460 € | 2.202,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,59936 € | 5.149,84 € |
| Unit Price without VAT: | 29,93000 € |
|---|---|
| Unit Price with VAT: | 35,61670 € |


