
GS6081-INE3 | |
|---|---|
DigiKey Part Number | 600-GS6081-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS6081-INE3 |
Description | IC VIDEO CBL DVR 6G CD DL 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video IC Serial SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,13000 € | 16,13 € |
| 10 | 12,83300 € | 128,33 € |
| 25 | 12,01000 € | 300,25 € |
| 100 | 11,10500 € | 1.110,50 € |
| 490 | 10,42051 € | 5.106,05 € |
| Unit Price without VAT: | 16,13000 € |
|---|---|
| Unit Price with VAT: | 19,19470 € |

