
GS4982-CTAE3 | |
|---|---|
DigiKey Part Number | GS4982-CTAE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS4982-CTAE3 |
Description | IC VIDEO SYNC SEPARATOR 8SOIC |
Customer Reference | |
Detailed Description | Video Separator IC Serial NTSC, PAL, SECAM 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | Serial | |
Voltage - Supply | 4.5V ~ 13.2V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

