
GS4981-IKAE3 | |
|---|---|
DigiKey Part Number | GS4981-IKAE3-ND |
Manufacturer | |
Manufacturer Product Number | GS4981-IKAE3 |
Description | IC VIDEO SYNC SEPARATOR 8SOIC |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-SOIC Package |
Category | Standards NTSC, PAL, SECAM |
Manufacturer Semtech Corporation | Voltage - Supply 4.5V ~ 13.2V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Function Separator | Base Product Number |
Applications Professional Video |

