IC 165MHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS4915-INE3

DigiKey Part Number
GS4915-INE3-ND
Manufacturer
Manufacturer Product Number
GS4915-INE3
Description
IC CLK JITTER CLEANR 40QFN
Customer Reference
Detailed Description
IC 165MHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
CML, LVCMOS, LVDS
Output
LVCMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Frequency - Max
165MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.