
GS3490-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS3490-INTE3TR-ND - Tape & Reel (TR) 600-GS3490-INTE3CT-ND - Cut Tape (CT) 600-GS3490-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS3490-INTE3 |
Description | IC VIDEO CABLE DRVR/EQ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI, SMPTE 32-QFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,54000 € | 22,54 € |
| 10 | 18,14500 € | 181,45 € |
| 25 | 17,04560 € | 426,14 € |
| 100 | 15,83790 € | 1.583,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,26220 € | 3.815,55 € |
| 500 | 14,91522 € | 7.457,61 € |
| Unit Price without VAT: | 22,54000 € |
|---|---|
| Unit Price with VAT: | 26,82260 € |



