
GS3471-IBTE3Z | |
|---|---|
DigiKey Part Number | 600-GS3471-IBTE3ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS3471-IBTE3Z |
Description | GS3471 3G,HD,SD SDI REC+EQ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC GSPI DVB-ASI, SMPTE 100-LBGA (9x9) Package |
Datasheet | Datasheet |
Category | Standards DVB-ASI, SMPTE |
Manufacturer Semtech Corporation | Control Interface GSPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 2.38V ~ 2.63V |
Part Status Active | Mounting Type Surface Mount |
Function Equalizer | Package / Case 100-LFBGA |
Applications Professional Video | Supplier Device Package 100-LBGA (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 53,09007 € | 106.180,14 € |
| Unit Price without VAT: | 53,09007 € |
|---|---|
| Unit Price with VAT: | 63,17718 € |

