
GS3470-IBTE3Z | |
|---|---|
DigiKey Part Number | 600-GS3470-IBTE3ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS3470-IBTE3Z |
Description | GS3470 3G,HD,SD SDI RECEIVER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Receiver IC GSPI DVB-ASI, SMPTE 100-LBGA (9x9) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Receiver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.71V ~ 1.89V, 2.38V ~ 2.63V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-LBGA (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 31,59034 € | 63.180,68 € |
| Unit Price without VAT: | 31,59034 € |
|---|---|
| Unit Price with VAT: | 37,59250 € |

