
GS3440-INTE3Z | |
|---|---|
DigiKey Part Number | 600-GS3440-INTE3ZTR-ND - Tape & Reel (TR) 600-GS3440-INTE3ZCT-ND - Cut Tape (CT) 600-GS3440-INTE3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS3440-INTE3Z |
Description | IC VIDEO CABLE EQUALIZER 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Semtech Corporation | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VQFN Exposed Pad |
Function Equalizer | Supplier Device Package 16-QFN (4x4) |
Applications Professional Video | Base Product Number |
Standards SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,22000 € | 29,22 € |
| 10 | 23,69800 € | 236,98 € |
| 25 | 22,31880 € | 557,97 € |
| 100 | 21,45570 € | 2.145,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 18,90824 € | 47.270,60 € |
| Unit Price without VAT: | 29,22000 € |
|---|---|
| Unit Price with VAT: | 34,77180 € |

