
GS3281-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS3281-INTE3TR-ND - Tape & Reel (TR) 600-GS3281-INTE3CT-ND - Cut Tape (CT) 600-GS3281-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS3281-INTE3 |
Description | IC VID 3G RECLOCKING 40QFN 250PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC GSPI SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Equalizer | |
Applications | Video Display | |
Standards | SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,85000 € | 22,85 € |
| 10 | 18,39000 € | 183,90 € |
| 25 | 17,27680 € | 431,92 € |
| 100 | 16,41680 € | 1.641,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,46888 € | 3.867,22 € |
| 500 | 15,11728 € | 7.558,64 € |
| Unit Price without VAT: | 22,85000 € |
|---|---|
| Unit Price with VAT: | 27,19150 € |

