
GS2993-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS2993-INTE3TR-ND - Tape & Reel (TR) 600-GS2993-INTE3CT-ND - Cut Tape (CT) 600-GS2993-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2993-INTE3 |
Description | IC VIDEO CABLE EQUALIZER 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial SMPTE 24-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Semtech Corporation | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Equalizer | Supplier Device Package 24-QFN (4x4) |
Applications Professional Video | Base Product Number |
Standards SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 € | 19,68 € |
| 10 | 15,76200 € | 157,62 € |
| 25 | 14,78440 € | 369,61 € |
| 100 | 13,94620 € | 1.394,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,19740 € | 3.299,35 € |
| 500 | 12,88868 € | 6.444,34 € |
| Unit Price without VAT: | 19,68000 € |
|---|---|
| Unit Price with VAT: | 23,41920 € |

