
GS2985-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS2985-INTE3TR-ND - Tape & Reel (TR) 600-GS2985-INTE3CT-ND - Cut Tape (CT) 600-GS2985-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2985-INTE3 |
Description | IC VIDEO RECLOCKER 64QFN |
Customer Reference | |
Detailed Description | Video Reclocker IC SPI DVB-ASI, SMPTE 64-QFN (9x9) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | SPI | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,05000 € | 40,05 € |
| 10 | 32,78700 € | 327,87 € |
| 25 | 30,97440 € | 774,36 € |
| 100 | 30,20050 € | 3.020,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,03360 € | 7.008,40 € |
| Unit Price without VAT: | 40,05000 € |
|---|---|
| Unit Price with VAT: | 47,65950 € |

