GS2978-CNE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 2.318
Unit Price: 11,88000 €
Datasheet
Video Driver IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2978-CNE3

DigiKey Part Number
GS2978-CNE3-ND
Manufacturer
Manufacturer Product Number
GS2978-CNE3
Description
IC VIDEO CABLE DRIVER DUAL 16QFN
Customer Reference
Detailed Description
Video Driver IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tray
Part Status
Obsolete
Function
Driver
Applications
Professional Video
Standards
SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes