GS2975ACNE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 490
Unit Price: 24,21000 €
Datasheet
Video Reclocker IC Serial DVB-ASI, SMPTE 64-QFN (9x9) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2975ACNE3

DigiKey Part Number
GS2975ACNE3-ND
Manufacturer
Manufacturer Product Number
GS2975ACNE3
Description
IC VIDEO RECLOCKER DUAL 64QFN
Customer Reference
Detailed Description
Video Reclocker IC Serial DVB-ASI, SMPTE 64-QFN (9x9) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Standards
DVB-ASI, SMPTE
Manufacturer
Semtech Corporation
Control Interface
Serial
Series
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
64-VFQFN Exposed Pad
Function
Reclocker
Supplier Device Package
64-QFN (9x9)
Applications
Professional Video
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS6152-INE3Semtech Corporation490GS6152-INE3-ND24,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes