
GS2974ACTE3 | |
|---|---|
DigiKey Part Number | GS2974ACTE3TR-ND - Tape & Reel (TR) GS2974ACTE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GS2974ACTE3 |
Description | IC VIDEO CABLE EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI, SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Standards DVB-ASI, SMPTE |
Manufacturer Semtech Corporation | Control Interface Serial |
Series | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VQFN Exposed Pad |
Function Equalizer | Supplier Device Package 16-QFN (4x4) |
Applications Professional Video | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS1674-INTE3 | Semtech Corporation | 168 | 600-GS1674-INTE3CT-ND | 36,61000 € | Similar |
| LMH0074SQ/NOPB | Texas Instruments | 1.041 | 296-35327-1-ND | 17,61000 € | Similar |
| LMH0074SQE/NOPB | Texas Instruments | 149 | LMH0074SQE/NOPBCT-ND | 17,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 € | 32,63 € |
| 10 | 26,55100 € | 265,51 € |
| 25 | 25,03280 € | 625,82 € |
| Unit Price without VAT: | 32,63000 € |
|---|---|
| Unit Price with VAT: | 38,82970 € |

