
GS2974ACNTE3 | |
|---|---|
DigiKey Part Number | GS2974ACNTE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS2974ACNTE3 |
Description | IC VIDEO CABLE EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI, SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Standards DVB-ASI, SMPTE |
Manufacturer Semtech Corporation | Control Interface Serial |
Series | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VQFN Exposed Pad |
Function Equalizer | Supplier Device Package 16-QFN (4x4) |
Applications Professional Video | Base Product Number |

