Video Reclocker IC SPI DVB-ASI, SMPTE 32-QFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2965-INTE3

DigiKey Part Number
600-GS2965-INTE3TR-ND - Tape & Reel (TR)
600-GS2965-INTE3CT-ND - Cut Tape (CT)
600-GS2965-INTE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2965-INTE3
Description
IC VIDEO RECLOCKER 32QFN
Customer Reference
Detailed Description
Video Reclocker IC SPI DVB-ASI, SMPTE 32-QFN (5x5) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
SPI
Manufacturer
Semtech Corporation
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
32-VFQFN Exposed Pad
Function
Reclocker
Supplier Device Package
32-QFN (5x5)
Applications
Professional Video
Base Product Number
Standards
DVB-ASI, SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,65000 €44,65 €
1036,67000 €366,70 €
2534,67920 €866,98 €
10033,97150 €3.397,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,44880 €7.862,20 €
Manufacturers Standard Package
Unit Price without VAT:44,65000 €
Unit Price with VAT:53,13350 €