
GS2964-INTE3Z | |
|---|---|
DigiKey Part Number | GS2964-INTE3Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS2964-INTE3Z |
Description | IC VIDEO EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |

