
GS1679-INE3 | |
|---|---|
DigiKey Part Number | GS1679-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1679-INE3 |
Description | IC VIDEO CABLE DRIVER 16QFN |
Customer Reference | |
Detailed Description | Video Driver IC Serial SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Semtech Corporation | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 16-VQFN Exposed Pad |
Function Driver | Supplier Device Package 16-QFN (4x4) |
Applications Professional Video | Base Product Number |
Standards SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 8,48322 € | 4.156,78 € |
| Unit Price without VAT: | 8,48322 € |
|---|---|
| Unit Price with VAT: | 10,09503 € |

