
GS1672-IBTE3 | |
|---|---|
DigiKey Part Number | 600-GS1672-IBTE3TR-ND - Tape & Reel (TR) 600-GS1672-IBTE3CT-ND - Cut Tape (CT) 600-GS1672-IBTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1672-IBTE3 |
Description | IC VIDEO TRANSMITTER 100BGA |
Customer Reference | |
Detailed Description | Video Serializer IC Serial DVB-ASI, SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Semtech Corporation | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 100-LBGA |
Function Serializer | Supplier Device Package 100-LBGA (11x11) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,56000 € | 54,56 € |
| 10 | 45,08200 € | 450,82 € |
| 25 | 42,71480 € | 1.067,87 € |
| 100 | 42,19630 € | 4.219,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,87404 € | 9.718,51 € |
| Unit Price without VAT: | 54,56000 € |
|---|---|
| Unit Price with VAT: | 64,92640 € |

