
GS1672-IBE3 | |
|---|---|
DigiKey Part Number | GS1672-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1672-IBE3 |
Description | IC VIDEO TRANSMITTER 100BGA |
Customer Reference | |
Detailed Description | Video Serializer IC Serial DVB-ASI, SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Serializer | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,42000 € | 50,42 € |
| 10 | 41,55100 € | 415,51 € |
| 25 | 39,33600 € | 983,40 € |
| 168 | 36,20839 € | 6.083,01 € |
| Unit Price without VAT: | 50,42000 € |
|---|---|
| Unit Price with VAT: | 59,99980 € |

