
GS1671-IBE3 | |
|---|---|
DigiKey Part Number | GS1671-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1671-IBE3 |
Description | IC VIDEO RECEIVER 100BGA |
Customer Reference | |
Detailed Description | Video Receiver IC Serial DVB-ASI, SMPTE 100-BGA (11x11) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Receiver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 100-BGA | |
Supplier Device Package | 100-BGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 44,44917 € | 7.467,46 € |
| Unit Price without VAT: | 44,44917 € |
|---|---|
| Unit Price with VAT: | 52,89451 € |

