
GS1670AIBE3 | |
|---|---|
DigiKey Part Number | GS1670AIBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1670AIBE3 |
Description | IC VIDEO RECEIVER 100LBGA |
Customer Reference | |
Detailed Description | Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Category | Control Interface Logic |
Manufacturer Semtech Corporation | Voltage - Supply 1.71V ~ 1.89V, 3.13V ~ 3.47V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 100-LBGA |
Function Receiver | Supplier Device Package 100-LBGA (11x11) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 42,81185 € | 7.192,39 € |
| Unit Price without VAT: | 42,81185 € |
|---|---|
| Unit Price with VAT: | 50,94610 € |

