
GS1575BCNE3 | |
|---|---|
DigiKey Part Number | GS1575BCNE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1575BCNE3 |
Description | IC VIDEO RECLOCKER 64QFN |
Customer Reference | |
Detailed Description | Video Reclocker IC 64-QFN (9x9) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Reclocker | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |

