GS1572-IBE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 576
Unit Price: 44,74000 €
Datasheet
Video Driver IC Logic SMPTE 100-LBGA (11x11) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1572-IBE3

DigiKey Part Number
GS1572-IBE3-ND
Manufacturer
Manufacturer Product Number
GS1572-IBE3
Description
IC VIDEO CABLE DRIVER 100BGA
Customer Reference
Detailed Description
Video Driver IC Logic SMPTE 100-LBGA (11x11) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Driver
Applications
Professional Video
Standards
SMPTE
Control Interface
Logic
Voltage - Supply
1.71V ~ 1.89V, 3.13V ~ 3.47V
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-LBGA (11x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes