
GS1561-CFTE3 | |
|---|---|
DigiKey Part Number | GS1561-CFTE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1561-CFTE3 |
Description | IC VIDEO DESERIALIZER 80LQFP |
Customer Reference | |
Detailed Description | Video Deserializer IC Serial DVB-ASI, SMPTE 80-LQFP (14x14) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Deserializer | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 1.65V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |

