
GS1559-CB | |
|---|---|
DigiKey Part Number | GS1559-CB-ND |
Manufacturer | |
Manufacturer Product Number | GS1559-CB |
Description | IC VIDEO RECLOCKER 100BGA |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Category | Standards SMPTE |
Manufacturer Semtech Corporation | Control Interface Serial |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LBGA |
Function Reclocker | Supplier Device Package 100-LBGA (11x11) |
Applications Professional Video | Base Product Number |

