Video Reclocker IC Serial DVB-ASI, SMPTE 64-LQFP (10x10) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1535BCFUE3

DigiKey Part Number
GS1535BCFUE3-ND
Manufacturer
Manufacturer Product Number
GS1535BCFUE3
Description
IC VIDEO RECLOCKER 64LQFP
Customer Reference
Detailed Description
Video Reclocker IC Serial DVB-ASI, SMPTE 64-LQFP (10x10) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tray
Part Status
Obsolete
Function
Reclocker
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.1V ~ 3.5V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.