
GS1535-CFUE3 | |
|---|---|
DigiKey Part Number | GS1535-CFUE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1535-CFUE3 |
Description | IC VIDEO RECLOCKER 64LQFP |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial DVB-ASI, SMPTE 64-LQFP (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.1V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

