Image for GS1531-CBE2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1531-CBE2

DigiKey Part Number
GS1531-CBE2-ND
Manufacturer
Manufacturer Product Number
GS1531-CBE2
Description
IC VIDEO SERIALIZER 100BGA
Customer Reference
Detailed Description
Video Serializer IC Serial SMPTE 100-BGA (11x11) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tray
Part Status
Obsolete
Function
Serializer
Applications
Professional Video
Standards
SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
100-BGA
Supplier Device Package
100-BGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.