Image for GS1531-CB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1531-CB

DigiKey Part Number
GS1531-CB-ND
Manufacturer
Manufacturer Product Number
GS1531-CB
Description
IC VIDEO SERIALIZER 100BGA
Customer Reference
Detailed Description
Video Serializer IC Serial SMPTE 100-BGA (11x11) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Standards
SMPTE
Manufacturer
Semtech Corporation
Control Interface
Serial
Series
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
100-BGA
Function
Serializer
Supplier Device Package
100-BGA (11x11)
Applications
Professional Video
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.