
GS12182-INE3 | |
|---|---|
DigiKey Part Number | GS12182-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS12182-INE3 |
Description | IC VIDEO 12G UHD-SDI DUAL 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC GPIO DVB-ASI, MADI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | GS12182-INE3 Models |
Category | Control Interface GPIO |
Manufacturer Semtech Corporation | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Function Driver | Supplier Device Package 40-QFN (6x4) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, MADI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,23000 € | 33,23 € |
| 10 | 27,05800 € | 270,58 € |
| 25 | 25,51640 € | 637,91 € |
| 100 | 23,82140 € | 2.382,14 € |
| Unit Price without VAT: | 33,23000 € |
|---|---|
| Unit Price with VAT: | 39,54370 € |

