
GS12081-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS12081-INTE3TR-ND - Tape & Reel (TR) 600-GS12081-INTE3CT-ND - Cut Tape (CT) 600-GS12081-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS12081-INTE3 |
Description | 12G UHD-SDI CABLE DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI 40-QFN (6x4) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Semtech Corporation | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Function Driver | Supplier Device Package 40-QFN (6x4) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 10 | 12,30500 € | 123,05 € |
| 25 | 11,51200 € | 287,80 € |
| 100 | 10,72790 € | 1.072,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,22476 € | 2.556,19 € |
| 500 | 9,97440 € | 4.987,20 € |
| 750 | 9,84901 € | 7.386,76 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |

