
GN3250-3EB7AM2E3 | |
|---|---|
DigiKey Part Number | GN3250-3EB7AM2E3-ND |
Manufacturer | |
Manufacturer Product Number | GN3250-3EB7AM2E3 |
Description | FIBER OPTIC RECEIVER 11.3GBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 11.3Gbps -21dBm 2.97V ~ 3.63V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 11.3Gbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Power - Minimum Receivable | -21dBm | |
Applications | General Purpose | |
Base Product Number |

