
GN2014ACNE3 | |
|---|---|
DigiKey Part Number | GN2014ACNE3-ND |
Manufacturer | |
Manufacturer Product Number | GN2014ACNE3 |
Description | 10G CDR + VCSEL DRIVER |
Customer Reference | |
Detailed Description | XFP, SFP+ TRANSCEIVER IC 1 Output 24-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | XFP, SFP+ TRANSCEIVER | |
Input | CML | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Voltage - Supply | 2.805V ~ 3.465V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

