
GN2004SCNE3 | |
|---|---|
DigiKey Part Number | GN2004SCNE3-ND |
Manufacturer | |
Manufacturer Product Number | GN2004SCNE3 |
Description | 10G SONET TX CDR |
Customer Reference | |
Detailed Description | IC 11.3Gbps 1 Output 24-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | - | |
Main Purpose | - | |
Input | - | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | 11.3Gbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

