
GN1113-INE3 | |
|---|---|
DigiKey Part Number | GN1113-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GN1113-INE3 |
Description | 8G FIBER CHANNEL RX CDR |
Customer Reference | |
Detailed Description | Fibre Channel IC 11.3Gbps 1 Output 24-QFN |
Category | Differential - Input:Output No/No |
Manufacturer Semtech Corporation | Frequency - Max 11.3Gbps |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Main Purpose Fibre Channel | Supplier Device Package 24-QFN |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |

