
FT-4100DK | |
|---|---|
DigiKey Part Number | 600-FT-4100DK-ND |
Manufacturer | |
Manufacturer Product Number | FT-4100DK |
Description | EVAL BOARD FOR FT-4100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | FT-4100 - Force Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Semtech Corporation | Voltage - Supply 1.62V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Force | Utilized IC / Part FT-4100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,29000 € | 608,29 € |
| 5 | 575,36600 € | 2.876,83 € |
| 10 | 563,08000 € | 5.630,80 € |
| Unit Price without VAT: | 608,29000 € |
|---|---|
| Unit Price with VAT: | 723,86510 € |



