
F60A | |
|---|---|
DigiKey Part Number | F60A-ND |
Manufacturer | |
Manufacturer Product Number | F60A |
Description | DIODE STANDARD 6000V 100MA |
Customer Reference | |
Detailed Description | Diode 6000 V 100mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 6000 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 8 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 6000 V | |
Capacitance @ Vr, F | 2pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |

