Image for F50A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F50A

DigiKey Part Number
F50A-ND
Manufacturer
Manufacturer Product Number
F50A
Description
DIODE STANDARD 5000V 100MA
Customer Reference
Detailed Description
Diode 5000 V 100mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
300 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 µA @ 5000 V
Part Status
Discontinued at DigiKey
Capacitance @ Vr, F
2pF @ 5V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
5000 V
Package / Case
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
8 V @ 50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.