
F40A | |
|---|---|
DigiKey Part Number | F40A-ND |
Manufacturer | |
Manufacturer Product Number | F40A |
Description | DIODE STANDARD 4000V 100MA |
Customer Reference | |
Detailed Description | Diode 4000 V 100mA Through Hole |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 4000 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 2pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 4000 V | Package / Case |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 8 V @ 100 mA | Base Product Number |

