


EZ1587CT-2.5T | |
|---|---|
DigiKey Part Number | EZ1587CT-2.5T-ND |
Manufacturer | |
Manufacturer Product Number | EZ1587CT-2.5T |
Description | IC REG LINEAR 2.5V 3A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 13 mA |
Packaging Tube | Current - Supply (Max) 13 mA |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 7V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-220 |
Voltage Dropout (Max) 1.35V @ 3A | Base Product Number |

