
ECLAMP2504K.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2504K.TTR-ND - Tape & Reel (TR) ECLAMP2504K.TCT-ND - Cut Tape (CT) ECLAMP2504K.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2504K.TCT |
Description | FILTER LC(PI) 17NH/12PF ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 17nH, C = 12pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 18 |
Manufacturer Semtech Corporation | Values L = 17nH, C = 12pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 8-UFDFN Exposed Pad |
Technology LC (Pi) | Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm) |
Number of Channels 4 | Height 0.022" (0.55mm) |
Center / Cutoff Frequency 250MHz (Cutoff) | Base Product Number |
Attenuation Value 20dB @ 800MHz ~ 2.7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91000 € | 9,10 € |
| 100 | 0,60710 € | 60,71 € |
| 500 | 0,47696 € | 238,48 € |
| 1.000 | 0,43508 € | 435,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38190 € | 1.145,70 € |
| 6.000 | 0,35514 € | 2.130,84 € |
| 9.000 | 0,34151 € | 3.073,59 € |
| 15.000 | 0,32620 € | 4.893,00 € |
| 21.000 | 0,31871 € | 6.692,91 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

