
ECLAMP2394P.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2394PTCTTR-ND - Tape & Reel (TR) ECLAMP2394PTCTCT-ND - Cut Tape (CT) ECLAMP2394PTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2394P.TCT |
Description | FILTER LC(PI) 19NH/12PF ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 4 Channel L = 19nH, C = 12pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 150MHz (Cutoff) | |
Attenuation Value | 30dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 18 | |
Values | L = 19nH, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.083" L x 0.063" W (2.10mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96700 € | 9,67 € |
| 100 | 0,64670 € | 64,67 € |
| 500 | 0,50906 € | 254,53 € |
| 1.000 | 0,46479 € | 464,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40859 € | 1.225,77 € |
| 6.000 | 0,38030 € | 2.281,80 € |
| 9.000 | 0,36590 € | 3.293,10 € |
| 15.000 | 0,34972 € | 5.245,80 € |
| 21.000 | 0,34424 € | 7.229,04 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |




