
ECLAMP2386K.TCT | |
|---|---|
DigiKey Part Number | 600-ECLAMP2386K.TCTTR-ND - Tape & Reel (TR) 600-ECLAMP2386K.TCT-ND - Cut Tape (CT) 600-ECLAMP2386K.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2386K.TCT |
Description | FILTER RC(PI) 200 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 200Ohms, C = 12pF 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 200 |
Manufacturer Semtech Corporation | Values R = 200Ohms, C = 12pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 12-UFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.098" L x 0.051" W (2.50mm x 1.30mm) |
Number of Channels 6 | Height 0.022" (0.55mm) |
Attenuation Value 30dB @ 800MHz ~ 2.7GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06500 € | 10,65 € |
| 100 | 0,71580 € | 71,58 € |
| 500 | 0,56614 € | 283,07 € |
| 1.000 | 0,51800 € | 518,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45688 € | 1.370,64 € |
| 6.000 | 0,42612 € | 2.556,72 € |
| 9.000 | 0,41046 € | 3.694,14 € |
| 15.000 | 0,39308 € | 5.896,20 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

